Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33153PG
MC33153PG - 1
MC33153PG - 2
MC33153PG - 3
Extended1/3
* Images are for reference only
MC33153PG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33153PG
JLCPCB Part #
C603253
Package
PDIP-8
Description
-40℃~+105℃ 1 1.2V~2.3V 10.4V~12.6V 120ns 17ns 17ns 1A 2.7V~3.2V 2A 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overcurrent Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePDIP-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low1.2V~2.3V
Quiescent Current(Iq)7.2mA
Fall Time17ns
Rise Time17ns
Input Logic Level - High2.7V~3.2V
Voltage - Supply10.4V~12.6V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overcurrent Protection
Propagation Delay tpLH80ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33153PG
MC33153PG

* Images are for reference only

MC33153PG

Extended
Manufacturer

onsemi

MFR.Part #
MC33153PG
JLCPCB Part #
C603253
Package
PDIP-8
Description
-40℃~+105℃ 1 1.2V~2.3V 10.4V~12.6V 120ns 17ns 17ns 1A 2.7V~3.2V 2A 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overcurrent Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33153PG

* Images are for reference only

MC33153PG
Extended
Manufacturer

onsemi

MFR.Part #
MC33153PG
JLCPCB Part #
C603253
Package
PDIP-8
Description
-40℃~+105℃ 1 1.2V~2.3V 10.4V~12.6V 120ns 17ns 17ns 1A 2.7V~3.2V 2A 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overcurrent Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33153PG Specifications

MC33153PG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePDIP-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low1.2V~2.3V
Quiescent Current(Iq)7.2mA
Fall Time17ns
Rise Time17ns
Input Logic Level - High2.7V~3.2V
Voltage - Supply10.4V~12.6V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overcurrent Protection
Propagation Delay tpLH80ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33153PG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33153PG Documents

MC33153PG datasheets or manufacturer documentation.

Datasheet: MC33153PG Datasheet (PDF)

MC33153PG Schematic Symbol & PCB Footprint

The MC33153PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.