Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33152PG
MC33152PG - 1
MC33152PG - 2
MC33152PG - 3
Extended1/3
* Images are for reference only
MC33152PG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33152PG
JLCPCB Part #
C603252
Package
PDIP-8
Description
-40℃~+125℃ 1.58V 1.5A 1.5A 1.75V 10.5mA 14ns 15ns 2 40ns 55ns 6.1V~18V MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL40ns
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.58V
Quiescent Current(Iq)10.5mA
Fall Time15ns
Rise Time14ns
Input Logic Level - High1.75V
Voltage - Supply6.1V~18V
FeaturesEnable shutdown
Propagation Delay tpLH55ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33152PG
MC33152PG

* Images are for reference only

MC33152PG

Extended
Manufacturer

onsemi

MFR.Part #
MC33152PG
JLCPCB Part #
C603252
Package
PDIP-8
Description
-40℃~+125℃ 1.58V 1.5A 1.5A 1.75V 10.5mA 14ns 15ns 2 40ns 55ns 6.1V~18V MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33152PG

* Images are for reference only

MC33152PG
Extended
Manufacturer

onsemi

MFR.Part #
MC33152PG
JLCPCB Part #
C603252
Package
PDIP-8
Description
-40℃~+125℃ 1.58V 1.5A 1.5A 1.75V 10.5mA 14ns 15ns 2 40ns 55ns 6.1V~18V MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33152PG Specifications

MC33152PG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL40ns
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.58V
Quiescent Current(Iq)10.5mA
Fall Time15ns
Rise Time14ns
Input Logic Level - High1.75V
Voltage - Supply6.1V~18V
FeaturesEnable shutdown
Propagation Delay tpLH55ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33152PG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33152PG Documents

MC33152PG datasheets or manufacturer documentation.

Datasheet: MC33152PG Datasheet (PDF)

MC33152PG Schematic Symbol & PCB Footprint

The MC33152PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.