
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.2Gbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 110mA | |
| Features | Enable/shutdown function、Power-up/reset configuration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP446FAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.2Gbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 110mA | |
| Features | Enable/shutdown function、Power-up/reset configuration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP446FAG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP446FAG datasheets or manufacturer documentation.
Datasheet: MC100EP446FAG Datasheet (PDF)
The MC100EP446FAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.