Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAD7191M1X
FAD7191M1X - 1
FAD7191M1X - 2
FAD7191M1X - 3
Extended1/3
* Images are for reference only
FAD7191M1X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAD7191M1X
JLCPCB Part #
C603189
Package
SOP-14
Description
-40℃~+125℃ 1 10V~22V 25ns 25ns 4.5A 4.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL140ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)75uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply10V~22V
FeaturesUnder Voltage Protection
Propagation Delay tpLH140ns
Current - Output Low(IOL)4.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAD7191M1X
FAD7191M1X

* Images are for reference only

FAD7191M1X

Extended
Manufacturer

onsemi

MFR.Part #
FAD7191M1X
JLCPCB Part #
C603189
Package
SOP-14
Description
-40℃~+125℃ 1 10V~22V 25ns 25ns 4.5A 4.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAD7191M1X

* Images are for reference only

FAD7191M1X
Extended
Manufacturer

onsemi

MFR.Part #
FAD7191M1X
JLCPCB Part #
C603189
Package
SOP-14
Description
-40℃~+125℃ 1 10V~22V 25ns 25ns 4.5A 4.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAD7191M1X Specifications

FAD7191M1X technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL140ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)75uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply10V~22V
FeaturesUnder Voltage Protection
Propagation Delay tpLH140ns
Current - Output Low(IOL)4.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAD7191M1X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAD7191M1X Documents

FAD7191M1X datasheets or manufacturer documentation.

Datasheet: FAD7191M1X Datasheet (PDF)

FAD7191M1X Schematic Symbol & PCB Footprint

The FAD7191M1X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.