
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+165℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6.5V~29V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMIS30623C6238RG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+165℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6.5V~29V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30623C6238RG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMIS30623C6238RG datasheets or manufacturer documentation.
Datasheet: AMIS30623C6238RG Datasheet (PDF)
The AMIS30623C6238RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.