Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30543C5431RG
AMIS30543C5431RG
Extended
* Images are for reference only
AMIS30543C5431RG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
AMIS30543C5431RG
JLCPCB Part #
C603146
Package
QFN-32-EP(7x7)
Description
-40℃~+172℃ 128 150mΩ SPI QFN-32-EP(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageQFN-32-EP(7x7)
Operating Temperature-40℃~+172℃
Step Resolution128
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection、Thermal warning
RDS(on)150mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30543C5431RG
AMIS30543C5431RG

* Images are for reference only

AMIS30543C5431RG

Extended
Manufacturer

onsemi

MFR.Part #
AMIS30543C5431RG
JLCPCB Part #
C603146
Package
QFN-32-EP(7x7)
Description
-40℃~+172℃ 128 150mΩ SPI QFN-32-EP(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30543C5431RG

* Images are for reference only

AMIS30543C5431RG
Extended
Manufacturer

onsemi

MFR.Part #
AMIS30543C5431RG
JLCPCB Part #
C603146
Package
QFN-32-EP(7x7)
Description
-40℃~+172℃ 128 150mΩ SPI QFN-32-EP(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30543C5431RG Specifications

AMIS30543C5431RG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageQFN-32-EP(7x7)
Operating Temperature-40℃~+172℃
Step Resolution128
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection、Thermal warning
RDS(on)150mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30543C5431RG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMIS30543C5431RG Documents

AMIS30543C5431RG datasheets or manufacturer documentation.

Datasheet: AMIS30543C5431RG Datasheet (PDF)

AMIS30543C5431RG Schematic Symbol & PCB Footprint

The AMIS30543C5431RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.