Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQW04AN33NH00D
LQW04AN33NH00D - 1
LQW04AN33NH00D - 2
LQW04AN33NH00D - 3
LQW04AN33NH00D - 4
Extended1/4
* Images are for reference only
LQW04AN33NH00D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQW04AN33NH00D
JLCPCB Part #
C603112
Package
SMD,0.8x0.4mm
Description
1.11Ω 140mA 15@250MHz 33nH 4GHz Wire-wound chip inductor ±3% SMD,0.8x0.4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,0.8x0.4mm
Inductance33nH
TypeWire-wound chip inductor
Q @ Frequency15@250MHz
Frequency - Self Resonant4GHz
Tolerance±3%
Current Rating140mA
DC Resistance(DCR)1.11Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQW04AN33NH00D
LQW04AN33NH00D

* Images are for reference only

LQW04AN33NH00D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW04AN33NH00D
JLCPCB Part #
C603112
Package
SMD,0.8x0.4mm
Description
1.11Ω 140mA 15@250MHz 33nH 4GHz Wire-wound chip inductor ±3% SMD,0.8x0.4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW04AN33NH00D

* Images are for reference only

LQW04AN33NH00D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW04AN33NH00D
JLCPCB Part #
C603112
Package
SMD,0.8x0.4mm
Description
1.11Ω 140mA 15@250MHz 33nH 4GHz Wire-wound chip inductor ±3% SMD,0.8x0.4mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW04AN33NH00D Specifications

LQW04AN33NH00D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
PackageSMD,0.8x0.4mm
Inductance33nH
TypeWire-wound chip inductor
Q @ Frequency15@250MHz
Frequency - Self Resonant4GHz
Tolerance±3%
Current Rating140mA
DC Resistance(DCR)1.11Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW04AN33NH00D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQW04AN33NH00D Documents

LQW04AN33NH00D datasheets or manufacturer documentation.

Datasheet: LQW04AN33NH00D Datasheet (PDF)

LQW04AN33NH00D Schematic Symbol & PCB Footprint

The LQW04AN33NH00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.