
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | WLCSP-8(1.2x2.4) | |
| Operating Temperature | -30℃~+70℃ | |
| Number of Drivers | 2 | |
| Voltage - Supply | 2.6V~3.6V | |
| Features | -、- |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC898214XD-MH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | WLCSP-8(1.2x2.4) | |
| Operating Temperature | -30℃~+70℃ | |
| Number of Drivers | 2 | |
| Voltage - Supply | 2.6V~3.6V | |
| Features | -、- |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC898214XD-MH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC898214XD-MH datasheets or manufacturer documentation.
Datasheet: LC898214XD-MH Datasheet (PDF)
The LC898214XD-MH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.