
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-16 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 8V~17V | |
| Output Current | 25mA | |
| Features | Motor stall protection | |
| Drive Type | Three Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB11620GP-TE-L-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-16 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 8V~17V | |
| Output Current | 25mA | |
| Features | Motor stall protection | |
| Drive Type | Three Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB11620GP-TE-L-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB11620GP-TE-L-H datasheets or manufacturer documentation.
Datasheet: LB11620GP-TE-L-H Datasheet (PDF)
The LB11620GP-TE-L-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.