


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 4V~21.5V | |
| USB Protocol | USB 3.0 | |
| Current - Supply | 560mA | |
| Quiescent Supply Current | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FUSB307BVMPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 4V~21.5V | |
| USB Protocol | USB 3.0 | |
| Current - Supply | 560mA | |
| Quiescent Supply Current | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB307BVMPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FUSB307BVMPX datasheets or manufacturer documentation.
Datasheet: FUSB307BVMPX Datasheet (PDF)
The FUSB307BVMPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.