
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP-5 | |
| Operating Temperature | -20℃~+70℃ | |
| Output Current(Max) | 500mA | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Length | 78.7mm | |
| Voltage - Supply | 85V~264V | |
| Frequency | 70kHz | |
| Height | 28mm | |
| Features | Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 38.1mm | |
| Output Voltage | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECL15UD02-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP-5 | |
| Operating Temperature | -20℃~+70℃ | |
| Output Current(Max) | 500mA | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Length | 78.7mm | |
| Voltage - Supply | 85V~264V | |
| Frequency | 70kHz | |
| Height | 28mm | |
| Features | Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 38.1mm | |
| Output Voltage | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECL15UD02-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECL15UD02-E datasheets or manufacturer documentation.
Datasheet: ECL15UD02-E Datasheet (PDF)
The ECL15UD02-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.