Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC3A03
EC3A03
Extended
* Images are for reference only
EC3A03
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3A03
JLCPCB Part #
C6029700
Package
DIP,31.8x20.3mm
Description
1 15V 200mA 3W 4.5V~6V 500V 77% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)200mA
Conversion Efficiency77%
Output Power3W
Voltage - Supply4.5V~6V
Isolation Voltage(Vrms)500V
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC3A03
EC3A03

* Images are for reference only

EC3A03

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC3A03
JLCPCB Part #
C6029700
Package
DIP,31.8x20.3mm
Description
1 15V 200mA 3W 4.5V~6V 500V 77% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC3A03

* Images are for reference only

EC3A03
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC3A03
JLCPCB Part #
C6029700
Package
DIP,31.8x20.3mm
Description
1 15V 200mA 3W 4.5V~6V 500V 77% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC3A03 Specifications

EC3A03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)200mA
Conversion Efficiency77%
Output Power3W
Voltage - Supply4.5V~6V
Isolation Voltage(Vrms)500V
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC3A03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC3A03 Documents

EC3A03 datasheets or manufacturer documentation.

Datasheet: EC3A03 Datasheet (PDF)

EC3A03 Schematic Symbol & PCB Footprint

The EC3A03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.