Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BUJ105AB,118
BUJ105AB,118
Extended
* Images are for reference only
BUJ105AB,118
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
BUJ105AB,118
JLCPCB Part #
C602951
Package
D2PAK
Description
100uA 125W 300mV 400V 8A NPN D2PAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerWeEn Semiconductors
PackageD2PAK
Collector - Emitter Voltage VCEO400V
Current - Collector(Ic)8A
Vce Saturation(VCE(sat))300mV
typeNPN
Pd - Power Dissipation125W
Current - Collector Cutoff100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BUJ105AB,118
BUJ105AB,118

* Images are for reference only

BUJ105AB,118

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
BUJ105AB,118
JLCPCB Part #
C602951
Package
D2PAK
Description
100uA 125W 300mV 400V 8A NPN D2PAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BUJ105AB,118

* Images are for reference only

BUJ105AB,118
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
BUJ105AB,118
JLCPCB Part #
C602951
Package
D2PAK
Description
100uA 125W 300mV 400V 8A NPN D2PAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BUJ105AB,118 Specifications

BUJ105AB,118 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerWeEn Semiconductors
PackageD2PAK
Collector - Emitter Voltage VCEO400V
Current - Collector(Ic)8A
Vce Saturation(VCE(sat))300mV
typeNPN
Pd - Power Dissipation125W
Current - Collector Cutoff100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUJ105AB,118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BUJ105AB,118 Documents

BUJ105AB,118 datasheets or manufacturer documentation.

Datasheet: BUJ105AB,118 Datasheet (PDF)

BUJ105AB,118 Schematic Symbol & PCB Footprint

The BUJ105AB,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.