DW-22-07-T-T-235
Extended
* Images are for reference only
DW-22-07-T-T-235
Attributes
Value
Manufacturer
MFR.Part #
DW-22-07-T-T-235
JLCPCB Part #
C6028004
Package
Plugin,P=2.54mm
Description
2.54mm 2.54mm 3 66P Black Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Number of Rows3
Contact PlatingTin
ColorBlack
Number of Pins66P
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeThrough Hole