
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | WeEn Semiconductors | |
| Package | SOT-186A | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 16A | |
| Gate Trigger Voltage (Vgt) | 700mV | |
| Current - Surge(Itsm@f) | 180A | |
| Holding Current (Ih) | 40mA | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - Gate Trigger(Igt) | 15mA | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TYN16X-600CTFQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | WeEn Semiconductors | |
| Package | SOT-186A | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 16A | |
| Gate Trigger Voltage (Vgt) | 700mV | |
| Current - Surge(Itsm@f) | 180A | |
| Holding Current (Ih) | 40mA | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - Gate Trigger(Igt) | 15mA | |
| Peak off - state voltage(Vdrm) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TYN16X-600CTFQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TYN16X-600CTFQ datasheets or manufacturer documentation.
Datasheet: TYN16X-600CTFQ Datasheet (PDF)
The TYN16X-600CTFQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.