Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. WNSC101200CWQ
WNSC101200CWQ - 1
WNSC101200CWQ - 2
WNSC101200CWQ - 3
Extended1/3
* Images are for reference only
WNSC101200CWQ
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
WNSC101200CWQ
JLCPCB Part #
C602700
Package
TO-247-3
Description
1 Pair Common Cathode 1.2kV 1.4V@5A 10A 50uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-247-3
Voltage - Forward(Vf@If)1.4V@5A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)1.2kV
Diode Configuration1 Pair Common Cathode
Current - Rectified10A
Reverse Leakage Current (Ir)50uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. WNSC101200CWQ
WNSC101200CWQ

* Images are for reference only

WNSC101200CWQ

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
WNSC101200CWQ
JLCPCB Part #
C602700
Package
TO-247-3
Description
1 Pair Common Cathode 1.2kV 1.4V@5A 10A 50uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WNSC101200CWQ

* Images are for reference only

WNSC101200CWQ
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
WNSC101200CWQ
JLCPCB Part #
C602700
Package
TO-247-3
Description
1 Pair Common Cathode 1.2kV 1.4V@5A 10A 50uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WNSC101200CWQ Specifications

WNSC101200CWQ technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-247-3
Voltage - Forward(Vf@If)1.4V@5A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)1.2kV
Diode Configuration1 Pair Common Cathode
Current - Rectified10A
Reverse Leakage Current (Ir)50uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WNSC101200CWQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WNSC101200CWQ Documents

WNSC101200CWQ datasheets or manufacturer documentation.

Datasheet: WNSC101200CWQ Datasheet (PDF)

WNSC101200CWQ Schematic Symbol & PCB Footprint

The WNSC101200CWQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.