Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23750PWPR
TPS23750PWPR - 1
TPS23750PWPR - 2
TPS23750PWPR - 3
Extended1/3
* Images are for reference only
TPS23750PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23750PWPR
JLCPCB Part #
C60267
Package
TSSOP-20-EP
Description
-40℃~+85℃ 100V 450mA 48V IEEE 802.3 af(PoE) PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (IC)48V
limiting current450mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23750PWPR
TPS23750PWPR

* Images are for reference only

TPS23750PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23750PWPR
JLCPCB Part #
C60267
Package
TSSOP-20-EP
Description
-40℃~+85℃ 100V 450mA 48V IEEE 802.3 af(PoE) PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23750PWPR

* Images are for reference only

TPS23750PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23750PWPR
JLCPCB Part #
C60267
Package
TSSOP-20-EP
Description
-40℃~+85℃ 100V 450mA 48V IEEE 802.3 af(PoE) PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、内置LDO Powered Device (PD) TSSOP-20-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23750PWPR Specifications

TPS23750PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (IC)48V
limiting current450mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23750PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23750PWPR Documents

TPS23750PWPR datasheets or manufacturer documentation.

Datasheet: TPS23750PWPR Datasheet (PDF)

TPS23750PWPR Schematic Symbol & PCB Footprint

The TPS23750PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.