Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC04650B6J
NXPSC04650B6J - 1
NXPSC04650B6J - 2
NXPSC04650B6J - 3
Extended1/3
* Images are for reference only
NXPSC04650B6J
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
NXPSC04650B6J
JLCPCB Part #
C602660
Package
D2PAK
Description
1.5V@4A 170uA@650V 4A 650V Independent D2PAK SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageD2PAK
Voltage - Forward(Vf@If)1.5V@4A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified4A
Reverse Leakage Current (Ir)170uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC04650B6J
NXPSC04650B6J

* Images are for reference only

NXPSC04650B6J

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC04650B6J
JLCPCB Part #
C602660
Package
D2PAK
Description
1.5V@4A 170uA@650V 4A 650V Independent D2PAK SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC04650B6J

* Images are for reference only

NXPSC04650B6J
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC04650B6J
JLCPCB Part #
C602660
Package
D2PAK
Description
1.5V@4A 170uA@650V 4A 650V Independent D2PAK SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC04650B6J Specifications

NXPSC04650B6J technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageD2PAK
Voltage - Forward(Vf@If)1.5V@4A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified4A
Reverse Leakage Current (Ir)170uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXPSC04650B6J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXPSC04650B6J Documents

NXPSC04650B6J datasheets or manufacturer documentation.

Datasheet: NXPSC04650B6J Datasheet (PDF)

NXPSC04650B6J Schematic Symbol & PCB Footprint

The NXPSC04650B6J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.