
- Manufacturer
- MFR.Part #
- WCB5JBR330
- JLCPCB Part #
- C6025334
- Package
- Plugin,D9.5xL22.2mm
- Description
- -55℃~+275℃ 330mΩ 5W Wirewound Resistor ±5% ±50ppm/℃ 插件,D9.5xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D9.5xL22.2mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
WCB5JBR330
Extended- Manufacturer
- MFR.Part #
- WCB5JBR330
- JLCPCB Part #
- C6025334
- Package
- Plugin,D9.5xL22.2mm
- Description
- -55℃~+275℃ 330mΩ 5W Wirewound Resistor ±5% ±50ppm/℃ 插件,D9.5xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WCB5JBR330
- JLCPCB Part #
- C6025334
- Package
- Plugin,D9.5xL22.2mm
- Description
- -55℃~+275℃ 330mΩ 5W Wirewound Resistor ±5% ±50ppm/℃ 插件,D9.5xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WCB5JBR330 Specifications
WCB5JBR330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D9.5xL22.2mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WCB5JBR330. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WCB5JBR330 Documents
WCB5JBR330 datasheets or manufacturer documentation.
Datasheet: WCB5JBR330 Datasheet (PDF)
WCB5JBR330 Schematic Symbol & PCB Footprint
The WCB5JBR330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.