
- Manufacturer
- MFR.Part #
- W1902
- JLCPCB Part #
- C6025161
- Package
- -
- Description
- 1dBi、2dBi、2.5dBi 850MHz、2.1GHz Rubber Ducky Antenna - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi、2dBi、2.5dBi | |
| Frequency(Center/Band) | 850MHz、2.1GHz |

* Images are for reference only
W1902
Extended- Manufacturer
- MFR.Part #
- W1902
- JLCPCB Part #
- C6025161
- Package
- -
- Description
- 1dBi、2dBi、2.5dBi 850MHz、2.1GHz Rubber Ducky Antenna - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W1902
- JLCPCB Part #
- C6025161
- Package
- -
- Description
- 1dBi、2dBi、2.5dBi 850MHz、2.1GHz Rubber Ducky Antenna - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W1902 Specifications
W1902 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi、2dBi、2.5dBi | |
| Frequency(Center/Band) | 850MHz、2.1GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W1902. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W1902 Documents
W1902 datasheets or manufacturer documentation.
Datasheet: W1902 Datasheet (PDF)
W1902 Schematic Symbol & PCB Footprint
The W1902 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.