BT137-600-0TQ
Extended
* Images are for reference only
BT137-600-0TQ
Attributes
Value
MFR.Part #
BT137-600-0TQ
JLCPCB Part #
C602463
Package
TO-220AB
Description
TO-220AB Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerWeEn Semiconductors
PackageTO-220AB
SCR Type1 TRIAC
Current - On State(It(RMS))8A
Gate Trigger Voltage (Vgt)400mV、700mV
Current - Surge(Itsm@f)65A
Holding Current (Ih)5mA
Average Gate Power Dissipation (PG(AV))500mW
Voltage - On State(Vtm)1.3V
Current - Gate Trigger(Igt)5mA、8mA、11mA、30mA
Peak off - state voltage(Vdrm)600V