


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | WeEn Semiconductors | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Recovery Time (trr) | 16ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 10uA@600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BYC20DX-600PQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | WeEn Semiconductors | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Recovery Time (trr) | 16ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 10uA@600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYC20DX-600PQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BYC20DX-600PQ datasheets or manufacturer documentation.
Datasheet: BYC20DX-600PQ Datasheet (PDF)
The BYC20DX-600PQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.