
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Dallas Logic | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Resistance value change | Logarithmic | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | ±800ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 100kHz | |
| Wiper resistance | 350Ω、650Ω | |
| Features | Power-on reset、Temperature compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1666S-100+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Dallas Logic | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 128 | |
| Tolerance | ±20% | |
| Resistance value change | Logarithmic | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | ±800ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 100kHz | |
| Wiper resistance | 350Ω、650Ω | |
| Features | Power-on reset、Temperature compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1666S-100+T&R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1666S-100+T&R datasheets or manufacturer documentation.
Datasheet: DS1666S-100+T&R Datasheet (PDF)
The DS1666S-100+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.