
- Manufacturer
- MFR.Part #
- BTA201-600B,112
- JLCPCB Part #
- C602199
- Package
- TO-92-3
- Description
- TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | WeEn Semiconductors | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 TRIAC | |
| Current - On State(It(RMS)) | 1A | |
| Gate Trigger Voltage (Vgt) | 700mV | |
| Holding Current (Ih) | 30mA | |
| Voltage - On State(Vtm) | 1.2V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
BTA201-600B,112
Extended- Manufacturer
- MFR.Part #
- BTA201-600B,112
- JLCPCB Part #
- C602199
- Package
- TO-92-3
- Description
- TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BTA201-600B,112
- JLCPCB Part #
- C602199
- Package
- TO-92-3
- Description
- TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTA201-600B,112 Specifications
BTA201-600B,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | WeEn Semiconductors | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| SCR Type | 1 TRIAC | |
| Current - On State(It(RMS)) | 1A | |
| Gate Trigger Voltage (Vgt) | 700mV | |
| Holding Current (Ih) | 30mA | |
| Voltage - On State(Vtm) | 1.2V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Peak off - state voltage(Vdrm) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTA201-600B,112. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTA201-600B,112 Documents
BTA201-600B,112 datasheets or manufacturer documentation.
Datasheet: BTA201-600B,112 Datasheet (PDF)
BTA201-600B,112 Schematic Symbol & PCB Footprint
The BTA201-600B,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.