
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~16V | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC7541AKU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~16V | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7541AKU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC7541AKU datasheets or manufacturer documentation.
Datasheet: DAC7541AKU Datasheet (PDF)
The DAC7541AKU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.