Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS100US05
VCS100US05
Extended
* Images are for reference only
VCS100US05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCS100US05
JLCPCB Part #
C6016579
Package
-
Description
-25℃~+70℃ 1 14A 159mm 3kV 41mm 50mVp-p 5V 65kHz 70W 78% 85V~264V 98.2mm Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)14A
Output Power70W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency78%
Length159mm
Voltage - Supply85V~264V
Frequency65kHz
Height41mm
FeaturesAutomatic fault recovery
Width98.2mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS100US05
VCS100US05

* Images are for reference only

VCS100US05

Extended
Manufacturer

XP Power

MFR.Part #
VCS100US05
JLCPCB Part #
C6016579
Package
-
Description
-25℃~+70℃ 1 14A 159mm 3kV 41mm 50mVp-p 5V 65kHz 70W 78% 85V~264V 98.2mm Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS100US05

* Images are for reference only

VCS100US05
Extended
Manufacturer

XP Power

MFR.Part #
VCS100US05
JLCPCB Part #
C6016579
Package
-
Description
-25℃~+70℃ 1 14A 159mm 3kV 41mm 50mVp-p 5V 65kHz 70W 78% 85V~264V 98.2mm Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS100US05 Specifications

VCS100US05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)14A
Output Power70W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency78%
Length159mm
Voltage - Supply85V~264V
Frequency65kHz
Height41mm
FeaturesAutomatic fault recovery
Width98.2mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS100US05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCS100US05 Documents

VCS100US05 datasheets or manufacturer documentation.

Datasheet: VCS100US05 Datasheet (PDF)

VCS100US05 Schematic Symbol & PCB Footprint

The VCS100US05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.