Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SDH7612D
SDH7612D - 1
SDH7612D - 2
SDH7612D - 3
Extended1/3
* Images are for reference only
SDH7612D
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SDH7612D
JLCPCB Part #
C601631
Package
DIP-7
Description
-40℃~+150℃ 1 3kHz~70kHz 600mA Flyback DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHangzhou Silan Microelectronics
PackageDIP-7
Number of Channels1
Frequency - Switching3kHz~70kHz
Output Current600mA
TopologyFlyback
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SDH7612D
SDH7612D

* Images are for reference only

SDH7612D

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH7612D
JLCPCB Part #
C601631
Package
DIP-7
Description
-40℃~+150℃ 1 3kHz~70kHz 600mA Flyback DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH7612D

* Images are for reference only

SDH7612D
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH7612D
JLCPCB Part #
C601631
Package
DIP-7
Description
-40℃~+150℃ 1 3kHz~70kHz 600mA Flyback DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH7612D Specifications

SDH7612D technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHangzhou Silan Microelectronics
PackageDIP-7
Number of Channels1
Frequency - Switching3kHz~70kHz
Output Current600mA
TopologyFlyback
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDH7612D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDH7612D Documents

SDH7612D datasheets or manufacturer documentation.

Datasheet: SDH7612D Datasheet (PDF)

SDH7612D Schematic Symbol & PCB Footprint

The SDH7612D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.