Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCB60US15
VCB60US15
Extended
* Images are for reference only
VCB60US15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCB60US15
JLCPCB Part #
C6016094
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)4A
Output Voltage Accuracy±1%
Output Power60W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Length101.6mm
Voltage - Input(AC)90VAC~305VAC
Quiescent Dissipation0.3W
Height25.6mm
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection
Width50.8mm
Output Voltage15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCB60US15
VCB60US15

* Images are for reference only

VCB60US15

Extended
Manufacturer

XP Power

MFR.Part #
VCB60US15
JLCPCB Part #
C6016094
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCB60US15

* Images are for reference only

VCB60US15
Extended
Manufacturer

XP Power

MFR.Part #
VCB60US15
JLCPCB Part #
C6016094
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCB60US15 Specifications

VCB60US15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)4A
Output Voltage Accuracy±1%
Output Power60W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Length101.6mm
Voltage - Input(AC)90VAC~305VAC
Quiescent Dissipation0.3W
Height25.6mm
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection
Width50.8mm
Output Voltage15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCB60US15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCB60US15 Documents

VCB60US15 datasheets or manufacturer documentation.

Datasheet: VCB60US15 Datasheet (PDF)

VCB60US15 Schematic Symbol & PCB Footprint

The VCB60US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.