Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SDH6983RTR
SDH6983RTR - 1
SDH6983RTR - 2
SDH6983RTR - 3
Extended1/3
* Images are for reference only
SDH6983RTR
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SDH6983RTR
JLCPCB Part #
C601602
Package
SOP-8
Description
-40℃~+150℃ 1 110kHz 12A 3% AC-DC Buck Built-in SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching110kHz
Output Current12A
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SDH6983RTR
SDH6983RTR

* Images are for reference only

SDH6983RTR

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH6983RTR
JLCPCB Part #
C601602
Package
SOP-8
Description
-40℃~+150℃ 1 110kHz 12A 3% AC-DC Buck Built-in SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH6983RTR

* Images are for reference only

SDH6983RTR
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SDH6983RTR
JLCPCB Part #
C601602
Package
SOP-8
Description
-40℃~+150℃ 1 110kHz 12A 3% AC-DC Buck Built-in SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDH6983RTR Specifications

SDH6983RTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching110kHz
Output Current12A
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDH6983RTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDH6983RTR Documents

SDH6983RTR datasheets or manufacturer documentation.

Datasheet: SDH6983RTR Datasheet (PDF)

SDH6983RTR Schematic Symbol & PCB Footprint

The SDH6983RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.