
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.4x7.6mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Features | Short Circuit Protection、Overheat Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V7805-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.4x7.6mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 93% | |
| Voltage - Supply | 6.5V~32V | |
| Features | Short Circuit Protection、Overheat Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V7805-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V7805-500 datasheets or manufacturer documentation.
Datasheet: V7805-500 Datasheet (PDF)
The V7805-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.