
- Manufacturer
- MFR.Part #
- YFZVFHTR2.4B
- JLCPCB Part #
- C6014717
- Package
- TUMD2M
- Description
- 1 Independent 100Ω 120uA@1V TUMD2M Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 100Ω | |
| Reverse Leakage Current (Ir) | 120uA@1V |

* Images are for reference only
YFZVFHTR2.4B
Extended- Manufacturer
- MFR.Part #
- YFZVFHTR2.4B
- JLCPCB Part #
- C6014717
- Package
- TUMD2M
- Description
- 1 Independent 100Ω 120uA@1V TUMD2M Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YFZVFHTR2.4B
- JLCPCB Part #
- C6014717
- Package
- TUMD2M
- Description
- 1 Independent 100Ω 120uA@1V TUMD2M Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YFZVFHTR2.4B Specifications
YFZVFHTR2.4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 100Ω | |
| Reverse Leakage Current (Ir) | 120uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFZVFHTR2.4B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YFZVFHTR2.4B Documents
YFZVFHTR2.4B datasheets or manufacturer documentation.
Datasheet: YFZVFHTR2.4B Datasheet (PDF)
YFZVFHTR2.4B Schematic Symbol & PCB Footprint
The YFZVFHTR2.4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.