


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | HVDIODE | |
| Package | DO-722 | |
| Voltage - Forward(Vf@If) | 11V@350mA | |
| Voltage - DC Reverse(Vr) | 10kV | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 2uA@10kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2CLB10KV-350mA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | HVDIODE | |
| Package | DO-722 | |
| Voltage - Forward(Vf@If) | 11V@350mA | |
| Voltage - DC Reverse(Vr) | 10kV | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 2uA@10kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2CLB10KV-350mA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2CLB10KV-350mA datasheets or manufacturer documentation.
Datasheet: 2CLB10KV-350mA Datasheet (PDF)
The 2CLB10KV-350mA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.