
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SunLED | |
| Package | PLCC-4 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZMECBDDG45S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SunLED | |
| Package | PLCC-4 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZMECBDDG45S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZMECBDDG45S datasheets or manufacturer documentation.
Datasheet: XZMECBDDG45S Datasheet (PDF)
The XZMECBDDG45S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.