
- Manufacturer
- MFR.Part #
- XZCBD50W-2
- JLCPCB Part #
- C6013171
- Package
- SMD,3x2.8mm
- Description
- -40℃~+85℃ 10° 20mA 3.3V 397mcd 460nm 465nm Blue Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm | |
| Viewing Angle | 10° | |
| Forward Current | 20mA | |
| Luminous Intensity | 397mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 460nm |

* Images are for reference only
XZCBD50W-2
Extended- Manufacturer
- MFR.Part #
- XZCBD50W-2
- JLCPCB Part #
- C6013171
- Package
- SMD,3x2.8mm
- Description
- -40℃~+85℃ 10° 20mA 3.3V 397mcd 460nm 465nm Blue Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZCBD50W-2
- JLCPCB Part #
- C6013171
- Package
- SMD,3x2.8mm
- Description
- -40℃~+85℃ 10° 20mA 3.3V 397mcd 460nm 465nm Blue Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZCBD50W-2 Specifications
XZCBD50W-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm | |
| Viewing Angle | 10° | |
| Forward Current | 20mA | |
| Luminous Intensity | 397mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 460nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZCBD50W-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZCBD50W-2 Documents
XZCBD50W-2 datasheets or manufacturer documentation.
Datasheet: XZCBD50W-2 Datasheet (PDF)
XZCBD50W-2 Schematic Symbol & PCB Footprint
The XZCBD50W-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.