
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | WLBGA-192(4.9x7.7) | |
| Frequency Range | 2.4GHz、5GHz | |
| Type | transceiver | |
| Sensitivity | -94dBm | |
| Data Rate | 867Mbps | |
| Output Power | 12dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 3.3V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Features | Power-on reset function、Supports RSSI function、Mute function、Supports FEC function、CRC check function | |
| Interface | USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW4356XKUBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | WLBGA-192(4.9x7.7) | |
| Frequency Range | 2.4GHz、5GHz | |
| Type | transceiver | |
| Sensitivity | -94dBm | |
| Data Rate | 867Mbps | |
| Output Power | 12dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 3.3V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Features | Power-on reset function、Supports RSSI function、Mute function、Supports FEC function、CRC check function | |
| Interface | USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW4356XKUBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYW4356XKUBGT datasheets or manufacturer documentation.
Datasheet: CYW4356XKUBGT Datasheet (PDF)
The CYW4356XKUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.