



- Manufacturer
- MFR.Part #
- KTH1621SH-TO3
- JLCPCB Part #
- C600983
- Package
- TO-92S
- Description
- -40℃~+85℃ 1.6V~5.5V 1.6uA 3.4mT 4.6mT 5Hz Push-pull Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Unipolar | |
| Release Points | 3.4mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.6V~5.5V | |
| Sample Frequency | 5Hz | |
| Operation Points | 4.6mT | |
| Operating Current | 1.6uA |

* Images are for reference only
KTH1621SH-TO3
Extended- Manufacturer
- MFR.Part #
- KTH1621SH-TO3
- JLCPCB Part #
- C600983
- Package
- TO-92S
- Description
- -40℃~+85℃ 1.6V~5.5V 1.6uA 3.4mT 4.6mT 5Hz Push-pull Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KTH1621SH-TO3
- JLCPCB Part #
- C600983
- Package
- TO-92S
- Description
- -40℃~+85℃ 1.6V~5.5V 1.6uA 3.4mT 4.6mT 5Hz Push-pull Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTH1621SH-TO3 Specifications
KTH1621SH-TO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Unipolar | |
| Release Points | 3.4mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.6V~5.5V | |
| Sample Frequency | 5Hz | |
| Operation Points | 4.6mT | |
| Operating Current | 1.6uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH1621SH-TO3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KTH1621SH-TO3 Documents
KTH1621SH-TO3 datasheets or manufacturer documentation.
Datasheet: KTH1621SH-TO3 Datasheet (PDF)
KTH1621SH-TO3 Schematic Symbol & PCB Footprint
The KTH1621SH-TO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.