


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | JRC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100Hz~100kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~40V | |
| Output Current | 1.5A | |
| Quiescent Current | 3.4mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck、Inverting | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2374AE-TE1-#ZZZB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | JRC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100Hz~100kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~40V | |
| Output Current | 1.5A | |
| Quiescent Current | 3.4mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck、Inverting | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2374AE-TE1-#ZZZB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2374AE-TE1-#ZZZB datasheets or manufacturer documentation.
Datasheet: NJM2374AE-TE1-#ZZZB Datasheet (PDF)
The NJM2374AE-TE1-#ZZZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.