
- Manufacturer
- MFR.Part #
- XC6803B3E14R-G
- JLCPCB Part #
- C6009495
- Package
- USPEL-6(1.8x2)
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V USPEL-6(1.8x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPEL-6(1.8x2) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 100uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 280mA | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~6V |

* Images are for reference only
XC6803B3E14R-G
Extended- Manufacturer
- MFR.Part #
- XC6803B3E14R-G
- JLCPCB Part #
- C6009495
- Package
- USPEL-6(1.8x2)
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V USPEL-6(1.8x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC6803B3E14R-G
- JLCPCB Part #
- C6009495
- Package
- USPEL-6(1.8x2)
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V USPEL-6(1.8x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC6803B3E14R-G Specifications
XC6803B3E14R-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Torex Semicon | |
| Package | USPEL-6(1.8x2) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 100uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 280mA | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6803B3E14R-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC6803B3E14R-G Documents
XC6803B3E14R-G datasheets or manufacturer documentation.
Datasheet: XC6803B3E14R-G Datasheet (PDF)
XC6803B3E14R-G Schematic Symbol & PCB Footprint
The XC6803B3E14R-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.