
- Manufacturer
- MFR.Part #
- XC9502B092AR-G
- JLCPCB Part #
- C6008975
- Package
- MSOP-10
- Description
- -40℃~+85℃ 180kHz 2V~10V 80% Boost、Buck MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Torex Semicon | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 180kHz | |
| Voltage - Supply | 2V~10V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Soft Start、Constant Voltage (CV) | |
| Topology | Boost、Buck | |
| Pd - Power Dissipation | 150mW | |
| Output Voltage | 900mV~6V、1.5V~30V |

* Images are for reference only
XC9502B092AR-G
Extended- Manufacturer
- MFR.Part #
- XC9502B092AR-G
- JLCPCB Part #
- C6008975
- Package
- MSOP-10
- Description
- -40℃~+85℃ 180kHz 2V~10V 80% Boost、Buck MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC9502B092AR-G
- JLCPCB Part #
- C6008975
- Package
- MSOP-10
- Description
- -40℃~+85℃ 180kHz 2V~10V 80% Boost、Buck MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC9502B092AR-G Specifications
XC9502B092AR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Torex Semicon | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 180kHz | |
| Voltage - Supply | 2V~10V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Soft Start、Constant Voltage (CV) | |
| Topology | Boost、Buck | |
| Pd - Power Dissipation | 150mW | |
| Output Voltage | 900mV~6V、1.5V~30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC9502B092AR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC9502B092AR-G Schematic Symbol & PCB Footprint
The XC9502B092AR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.