Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BDFN2C181R
BDFN2C181R - 1
BDFN2C181R - 2
BDFN2C181R - 3
Extended1/3
* Images are for reference only
BDFN2C181R
Attributes
Value
Manufacturer
BORN
MFR.Part #
BDFN2C181R
JLCPCB Part #
C600804
Package
DFN1006-2
Description
0.2pF 100nA 18V 23V 30V 3A@8/20us 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance0.2pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityBidirectional
Voltage - Breakdown23V
Peak Pulse Current (Ipp)3A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BDFN2C181R
BDFN2C181R

* Images are for reference only

BDFN2C181R

Extended
Manufacturer

BORN

MFR.Part #
BDFN2C181R
JLCPCB Part #
C600804
Package
DFN1006-2
Description
0.2pF 100nA 18V 23V 30V 3A@8/20us 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDFN2C181R

* Images are for reference only

BDFN2C181R
Extended
Manufacturer

BORN

MFR.Part #
BDFN2C181R
JLCPCB Part #
C600804
Package
DFN1006-2
Description
0.2pF 100nA 18V 23V 30V 3A@8/20us 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDFN2C181R Specifications

BDFN2C181R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance0.2pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityBidirectional
Voltage - Breakdown23V
Peak Pulse Current (Ipp)3A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDFN2C181R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDFN2C181R Documents

BDFN2C181R datasheets or manufacturer documentation.

Datasheet: BDFN2C181R Datasheet (PDF)

BDFN2C181R Schematic Symbol & PCB Footprint

The BDFN2C181R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.