
- Manufacturer
- MFR.Part #
- UT-1240K-TT-R
- JLCPCB Part #
- C6007526
- Package
- -
- Description
- -20℃~+70℃ 115dB 12.8mm 30V 40kHz 70° 9mm Transmitter - Ultrasonic Receivers, Transmitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure | 115dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 30V | |
| Frequency - Center | 40kHz | |
| Diameter (φD) | 12.8mm | |
| Launch Angle | 70° | |
| Height | 9mm |

* Images are for reference only
UT-1240K-TT-R
Extended- Manufacturer
- MFR.Part #
- UT-1240K-TT-R
- JLCPCB Part #
- C6007526
- Package
- -
- Description
- -20℃~+70℃ 115dB 12.8mm 30V 40kHz 70° 9mm Transmitter - Ultrasonic Receivers, Transmitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UT-1240K-TT-R
- JLCPCB Part #
- C6007526
- Package
- -
- Description
- -20℃~+70℃ 115dB 12.8mm 30V 40kHz 70° 9mm Transmitter - Ultrasonic Receivers, Transmitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UT-1240K-TT-R Specifications
UT-1240K-TT-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure | 115dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 30V | |
| Frequency - Center | 40kHz | |
| Diameter (φD) | 12.8mm | |
| Launch Angle | 70° | |
| Height | 9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UT-1240K-TT-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UT-1240K-TT-R Documents
UT-1240K-TT-R datasheets or manufacturer documentation.
Datasheet: UT-1240K-TT-R Datasheet (PDF)
UT-1240K-TT-R Schematic Symbol & PCB Footprint
The UT-1240K-TT-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.