
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Data Rate | 1.5Mbps、12Mbps、480Mbps、5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Non-volatile configuration storage | |
| Interface | SPI、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD720211K8-711-BAL-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Data Rate | 1.5Mbps、12Mbps、480Mbps、5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Non-volatile configuration storage | |
| Interface | SPI、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD720211K8-711-BAL-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPD720211K8-711-BAL-A datasheets or manufacturer documentation.
Datasheet: UPD720211K8-711-BAL-A Datasheet (PDF)
The UPD720211K8-711-BAL-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.