
- Manufacturer
- MFR.Part #
- UCE4027035LK005000-26.0M
- JLCPCB Part #
- C6006090
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.7V~3.5V 26MHz 3mA Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Pletronics Inc | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.5V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 26MHz | |
| Current - Supply | 3mA |

* Images are for reference only
UCE4027035LK005000-26.0M
Extended- Manufacturer
- MFR.Part #
- UCE4027035LK005000-26.0M
- JLCPCB Part #
- C6006090
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.7V~3.5V 26MHz 3mA Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCE4027035LK005000-26.0M
- JLCPCB Part #
- C6006090
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.7V~3.5V 26MHz 3mA Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCE4027035LK005000-26.0M Specifications
UCE4027035LK005000-26.0M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Pletronics Inc | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.5V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 26MHz | |
| Current - Supply | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCE4027035LK005000-26.0M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCE4027035LK005000-26.0M Documents
UCE4027035LK005000-26.0M datasheets or manufacturer documentation.
Datasheet: UCE4027035LK005000-26.0M Datasheet (PDF)
UCE4027035LK005000-26.0M Schematic Symbol & PCB Footprint
The UCE4027035LK005000-26.0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.