T520B476M006AHE070
Extended
* Images are for reference only
T520B476M006AHE070
Attributes
Value
Manufacturer
MFR.Part #
T520B476M006AHE070
JLCPCB Part #
C600587
Package
CASE-B-3528-21(mm)
Description
-55℃~+105℃ 47uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackageCASE-B-3528-21(mm)
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)70mΩ@100kHz
Voltage Rating6.3V
Tolerance±20%
Capacitance47uF