
- Manufacturer
- MFR.Part #
- TW2868-LA2-CR
- JLCPCB Part #
- C6005865
- Package
- LQFP-128(14x14)
- Description
- Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection Decoder LQFP-128(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Type | Decoder | |
| Features | Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection |

* Images are for reference only
TW2868-LA2-CR
Extended- Manufacturer
- MFR.Part #
- TW2868-LA2-CR
- JLCPCB Part #
- C6005865
- Package
- LQFP-128(14x14)
- Description
- Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection Decoder LQFP-128(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TW2868-LA2-CR
- JLCPCB Part #
- C6005865
- Package
- LQFP-128(14x14)
- Description
- Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection Decoder LQFP-128(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW2868-LA2-CR Specifications
TW2868-LA2-CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Type | Decoder | |
| Features | Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW2868-LA2-CR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TW2868-LA2-CR Documents
TW2868-LA2-CR datasheets or manufacturer documentation.
Datasheet: TW2868-LA2-CR Datasheet (PDF)
TW2868-LA2-CR Schematic Symbol & PCB Footprint
The TW2868-LA2-CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.