T491A475K006AT - 1
T491A475K006AT - 2
T491A475K006AT - 3
T491A475K006AT - 4
Extended1/4
* Images are for reference only
T491A475K006AT
Attributes
Value
Manufacturer
MFR.Part #
T491A475K006AT
JLCPCB Part #
C600500
Package
CASE-A-3216-18(mm)
Description
-55℃~+125℃ 4.7uF 5.5Ω@100kHz 6.3V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackageCASE-A-3216-18(mm)
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.5Ω@100kHz
Voltage Rating6.3V
Tolerance±10%
Capacitance4.7uF