
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Digi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -103dBm | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 2.4GHz | |
| Communication Distance | 3.2km | |
| Features | AES encryption | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 17mA | |
| Send Current | 135mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XB3-24AUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Digi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -103dBm | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 2.4GHz | |
| Communication Distance | 3.2km | |
| Features | AES encryption | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 17mA | |
| Send Current | 135mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XB3-24AUT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XB3-24AUT datasheets or manufacturer documentation.
Datasheet: XB3-24AUT Datasheet (PDF)
The XB3-24AUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.