
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Green | |
| Light Intensity | 6.89mcd | |
| Pd - Power Dissipation | 62.5mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.54 | |
| LED Polarity | Common Cathode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XAUG14C2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Green | |
| Light Intensity | 6.89mcd | |
| Pd - Power Dissipation | 62.5mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.54 | |
| LED Polarity | Common Cathode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XAUG14C2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XAUG14C2 datasheets or manufacturer documentation.
Datasheet: XAUG14C2 Datasheet (PDF)
The XAUG14C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.