VSEB0530H-2R2MC
Extended
* Images are for reference only
VSEB0530H-2R2MC
Attributes
Value
Manufacturer
MFR.Part #
VSEB0530H-2R2MC
JLCPCB Part #
C6000120
Package
-
Description
13mΩ 2.2uH 8.3A ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCODACA
Package-
Current - Saturation(Isat)8.3A
Inductance2.2uH
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)13mΩ