


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| High level Delay Time | 1.2us | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Reverse Voltage | 6V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Data Rate | 2Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Input threshold current | 2mA | |
| Features | Built-in Schmitt trigger、Open-collector output | |
| Low level Delay Time | 2us | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.1V | |
| power dissipation | 250mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOH1016AB-VT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| High level Delay Time | 1.2us | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Reverse Voltage | 6V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Data Rate | 2Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Input threshold current | 2mA | |
| Features | Built-in Schmitt trigger、Open-collector output | |
| Low level Delay Time | 2us | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.1V | |
| power dissipation | 250mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOH1016AB-VT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VOH1016AB-VT datasheets or manufacturer documentation.
Datasheet: VOH1016AB-VT Datasheet (PDF)
The VOH1016AB-VT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.